
The IDP06E60XKSA1 is a single-element general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The diode is packaged in a TO-220-2 case and is designed for through-hole mounting. It is halogen-free and lead-free, and is compliant with RoHS regulations.
Infineon IDP06E60XKSA1 technical specifications.
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 14.7A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 29A |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
