
Rectifier Diode, 1 Phase, 1 Element, 16A, 650V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Checking distributor stock and pricing after the page loads.
Infineon IDP08E65D1 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Max Forward Surge Current (Ifsm) | 64A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.