Rectifier Diode, 1 Phase, 1 Element, 16A, 650V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Checking distributor stock and pricing after the page loads.
Infineon IDP08E65D1XKSA1 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 16A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 56W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 64A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 64A |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
No datasheet is available for this part.