The IDP09E120XKSA1 is a single-element general purpose rectifier diode from Infineon, packaged in a TO-220-3 case and available in rail or tube packaging. It has a maximum operating temperature range of -55°C to 150°C and is lead-free and halogen-free. The diode can handle a maximum repetitive reverse voltage of 1.2kV and a peak non-repetitive surge current of 50A. It has a reverse recovery time of 140ns and is RoHS compliant.
Infineon IDP09E120XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Element Configuration | Single |
| Forward Current | 23A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
