
The IDP15E65D1 is a general purpose rectifier diode from Infineon with a maximum repetitive reverse voltage of 650V and a maximum forward surge current of 120A. It operates over a temperature range of -40°C to 175°C and is packaged in a TO-220-2 case. The diode is halogen free and compliant with RoHS regulations. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Infineon IDP15E65D1 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 15A |
| Halogen Free | Halogen Free |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.