
The IDP15E65D1XKSA1 is a single-element rectifier from Infineon, featuring a TO-220 package and through-hole mount. It operates within a temperature range of -40°C to 175°C and is compliant with RoHS regulations. The device can handle a maximum repetitive reverse voltage of 650V and a peak non-repetitive surge current of 120A. It also boasts a reverse recovery time of 114ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDP15E65D1XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDP15E65D1XKSA1 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220 |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Recovery Time | 114ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP15E65D1XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
