Sign in to ask questions about the Infineon IDP30E60XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDP30E60XKSA1 technical specifications.
| Average Rectified Current | 52.3A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 52.3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 117A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 117A |
| Power Dissipation | 142.9W |
| Radiation Hardening | No |
| Reverse Recovery Time | 126ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP30E60XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
