
The IDT08S60C is a general purpose rectifier from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 100uA. The device is packaged in a TO-220 case and is available in a rail/Tube packaging with a quantity of 500. The IDT08S60C is RoHS compliant and has a current rating of 8A.
Sign in to ask questions about the Infineon IDT08S60C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDT08S60C technical specifications.
| Package/Case | TO-220 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 59A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 59A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 59A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDT08S60C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
