The IDV08E65D2XKSA1 is a single-element general purpose rectifier diode from Infineon with a maximum operating temperature range of -40°C to 175°C. It has a maximum repetitive reverse voltage of 650V and a maximum forward current of 8A. The diode is packaged in a TO-220 case and is available in a rail/tube packaging with a quantity of 500. The device is halogen-free and lead-free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon IDV08E65D2XKSA1 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
No datasheet is available for this part.