Checking distributor stock and pricing after the page loads.
Infineon IDV15E65D2 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 15A |
| Halogen Free | Halogen Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.