Infineon IDV15E65D2XKSA1 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 92W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 47ns |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDV15E65D2XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.