The IDV30E65D2XKSA1 is a silicon rectifier diode from Infineon with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a TO-220AC package and a maximum reverse voltage of 650V. The diode is designed to handle a maximum power dissipation of 47W and has a single terminal position. It is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDV30E65D2XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDV30E65D2XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDV30E65D2XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.