
The IDW100E60 is a 600V general purpose rectifier diode with a maximum forward surge current of 400A and a maximum reverse voltage of 600V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-247-3 plastic package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDW100E60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW100E60 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | TO-247-3 |
| Forward Current | 150A |
| Height | 21.1mm |
| Length | 16.13mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 600V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW100E60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
