
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Infineon IDW100E60FKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Element Configuration | Single |
| Forward Current | 150A |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 40uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
