
Schottky diode, 650V peak reverse voltage, 16A continuous forward current. Features 95A peak non-repetitive surge current and 1.7V peak forward voltage. Through-hole mounting in a TO-247 package with 3 pins and a tab. Operating temperature range from -55°C to 175°C.
Sign in to ask questions about the Infineon IDW16G65C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW16G65C5 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.13(Max) |
| Package Width (mm) | 5.21(Max) |
| Package Height (mm) | 21.1(Max) |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 650V |
| Maximum Continuous Forward Current | 16A |
| Peak Non-Repetitive Surge Current | 95A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 200uA |
| Maximum Diode Capacitance | 470(Typ)pF |
| Maximum Power Dissipation | 94000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IDW16G65C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.