650V Silicon Carbide Rectifier Diode, featuring a single element in a TO-247 package. This Schottky diode offers a maximum operating temperature of 175°C and a minimum of -55°C, with a maximum power dissipation of 112W. Designed for single-phase applications, it boasts three terminals and is constructed from Silicon Carbide for enhanced performance.
Sign in to ask questions about the Infineon IDW20G65C5XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW20G65C5XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDW20G65C5XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.