
Schottky diode, dual common cathode configuration, designed for general-purpose rectification. Features a 1200 V peak reverse repetitive voltage and a maximum continuous forward current of 20 A. Housed in a TO-247 package with a 3-pin through-hole mounting style. Offers a peak forward voltage of 1.8 V and operates across a wide temperature range from -55 °C to 175 °C.
Sign in to ask questions about the Infineon IDW20S120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW20S120 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 5.03 |
| Package Height (mm) | 20.95 |
| Seated Plane Height (mm) | 25.27 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 106A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 480uA |
| Maximum Power Dissipation | 230000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IDW20S120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.