Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDW20S120FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW20S120FKSA1 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-247 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 480uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 106A |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW20S120FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.