This silicon rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of TO-247 and is a single terminal device. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 650 volts and the maximum power dissipation is 92 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDW30C65D1XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW30C65D1XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDW30C65D1XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.