
Diodes - General Purpose, Power, Switching SIC DIODES
Checking distributor stock and pricing after the page loads.
Infineon IDW30S120FKSA1 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Forward Current | 30A |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 610uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 146A |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| RoHS | Compliant |
No datasheet is available for this part.
