
The IDW40E65D1 is a 650V general purpose rectifier from Infineon, packaged in a TO-247-3 plastic case. It can handle a maximum forward current of 40A and a maximum repetitive reverse voltage of 650V. The device operates within a temperature range of -40°C to 175°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon IDW40E65D1 technical specifications.
| Package/Case | TO-247-3 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
