Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IDW40E65D1FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IDW40E65D1FKSA1 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247 |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Reverse Recovery Time | 129ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW40E65D1FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.