
The IFX1050GVIOXUMA1 is a surface mount interface IC from Infineon, operating within a temperature range of -40°C to 85°C. It is RoHS compliant and lead free, with a maximum supply voltage of 5V. The IC has a supply current of 6mA and is packaged in a halogen-free SOIC case.
Sign in to ask questions about the Infineon IFX1050GVIOXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX1050GVIOXUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1050GVIOXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
