Infineon IFX1117MEV technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1117MEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
