
Adjustable positive linear voltage regulator IC with a 1A output current and 1.2V dropout voltage. Features a 1.25V adjustable output voltage, 1.27V reference voltage, and 2% accuracy. Operates with a maximum input voltage of 15V and a minimum input voltage of 4.55V. Housed in a TO-261-4 (SOT-223) surface mount package, this RoHS compliant component has a minimum current limit of 1.1A and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX1117MEVHTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX1117MEVHTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5kA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1117MEVHTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
