
Positive fixed output voltage regulator, offering a 3.3V output with a 500mA maximum output current. Features a 320mV dropout voltage and 2.5% accuracy. Operates with a maximum input voltage of 20V and a minimum operating temperature of -40°C up to a maximum of 125°C. This surface mount component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX1763XEJV33XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX1763XEJV33XUMA1 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 320mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 31mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1763XEJV33XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
