
Fixed positive linear voltage regulator, 5V output, with a 350mV dropout voltage at 500mA output current. Features a maximum input voltage of 20V, 2.5% accuracy, and a quiescent current of 30µA. This surface mount component operates from -40°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 65dB. It is halogen-free, lead-free, and RoHS compliant, packaged in tape and reel.
Infineon IFX1763XEJV50XUMA1 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 31mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1763XEJV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
