
Adjustable positive linear voltage regulator (LDO) with a 500mA output current capability. Features a wide adjustable output voltage range from 1.22V to 20V, with a maximum input and supply voltage of 20V. Offers a low dropout voltage of 320mV at 500mA and a high Power Supply Rejection Ratio (PSRR) of 65dB. Operates across a temperature range of -40°C to 125°C, with 2.5% accuracy. This surface-mount component is packaged in a PDSO8 (DSO-8) package, is RoHS and Halogen Free compliant, and has a quiescent current of 30µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX1763XEJVXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX1763XEJVXUMA1 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 320mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 31mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1763XEJVXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
