Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features a 3% accuracy, 340mV dropout voltage, and a wide input voltage range from 2.5V to 20V. This surface mount component, housed in a TO-263-5 package, offers a 1.21V reference voltage and a PSRR of 67dB. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Infineon IFX1963TBVATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX1963TBVATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 340mV |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Bias Current | 2uA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 1.1kA |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1963TBVATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.