
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 5V and a maximum output current of 30mA. Features a low dropout voltage of 250mV and a wide input voltage range from 5.5V to 45V. Offers a 4% accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Operates across a temperature range of -40°C to 125°C and is available in a 5-pin PDSO package for surface mounting.
Infineon IFX20001MBV50HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX20001MBV50HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
