
Fixed positive linear voltage regulator with a 3.3V nominal output voltage. Features a low dropout voltage of 250mV and supports a maximum output current of 30mA. Operates with input voltages ranging from 4V to 45V, offering a maximum supply voltage of 45V. Designed for surface mount applications in a PDSO5 package, with a wide operating temperature range of -40°C to 125°C. Provides 60dB of Power Supply Rejection Ratio (PSRR).
Infineon IFX20002MBV33HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 5.2mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 130A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX20002MBV33HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
