
Fixed positive linear voltage regulator, 5V nominal output, 30mA maximum output current. Features 250mV dropout voltage and 4% accuracy. Operates with input voltages from 5.5V to 45V, with a maximum supply voltage of 45V. Packaged in a 5-pin PDSO5 (SCT-595) surface-mount case. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX20002MBV50HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX20002MBV50HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 130A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX20002MBV50HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
