
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage. Features a 250mV dropout voltage at 400mA output current and a maximum input voltage of 40V. Offers a 4% accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Operates across a temperature range of -40°C to 125°C and is available in a TO-252-3 surface mount package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
These are design resources that include the Infineon IFX25001TFV50ATMA1
User guide for the EVAL-M1-IR2214 evaluation board featuring the IR2214SS 1200 V gate driver and FP50R12KT4G module for high-power BLDC motor control and evaluation.
