
Fixed positive LDO regulator offering a stable 5V output voltage with a low 250mV dropout voltage. This bipolar IC features a maximum output current of 400mA and a wide input voltage range from 5.5V to 40V. Operating across a temperature range of -40°C to 125°C, it boasts 4% accuracy and a quiescent current of 100µA. Packaged in a TO-252-5 (PSSO4) surface-mount case, this RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX25401TEV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25401TEV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
