
Fixed positive LDO regulator providing a stable 5V output voltage with 100mA maximum output current. Features a low 500mV dropout voltage and 1% accuracy. Operates across a wide temperature range of -40°C to 125°C with a maximum input voltage of 28V. Packaged in a compact SOIC (DSO-8) surface-mount package, supplied on tape and reel. This RoHS and Halogen Free component is ideal for power management applications.
Infineon IFX4949SJXUMA1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Length | 5mm |
| Min Current Limit | 120mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Series | IFX4949 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX4949SJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
