The IFX52001EJ is an 8-pin LSOP SOP8.25 automotive buffer driver IC from Infineon, operating between 3V and 30V with a maximum temperature of 125C. It features a single function and 8 terminals, with a terminal position of dual. The IC has a temperature grade of automotive and is available in a JEDEC package code of R-PDSO-G8.
Sign in to ask questions about the Infineon IFX52001EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX52001EJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX52001EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.