
Adjustable positive linear voltage regulator (LDO) IC with a maximum output current of 300mA. Features a wide input voltage range from 2.3V to 20V and an adjustable output voltage from 1.22V to 20V. Offers a low dropout voltage of 270mV and a high power supply rejection ratio (PSRR) of 65dB. Operates across a temperature range of -40°C to 125°C and is available in a surface mount package. This RoHS and Halogen Free compliant component provides a quiescent current of 30µA.
Infineon IFX54441EJVXUMA1 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 270mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 12mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX54441EJVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.