
Fixed positive linear voltage regulator IC, outputting a stable 5V with 1A maximum output current. Features a 2V dropout voltage and a wide input voltage range up to 35V. Operates across a temperature range of -40°C to 125°C, with a minimum current limit of 2A. Packaged in a TO-263-3 surface-mount case, this component offers 75dB PSRR and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX7805ABTCATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX7805ABTCATMA1 technical specifications.
| Accuracy | 3.8% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 2A |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.5kA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Weight | 0.068654oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX7805ABTCATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
