
Fixed positive linear voltage regulator IC, 5V nominal output, 1A max output current. Features 2V dropout voltage, 3.8% accuracy, and 75dB PSRR. Operates from -40°C to 125°C with a max input voltage of 35V. Packaged in TO-252-3 surface mount, tape and reel.
Infineon IFX7805ABTFATMA1 technical specifications.
| Accuracy | 3.8% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 2A |
| Max Input Voltage | 35V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.5kA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX7805ABTFATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
