
Fixed positive linear voltage regulator, 5V nominal output voltage, 500mA maximum output current. Features a 2V dropout voltage and 3.8% accuracy. Operates from a minimum input voltage of 35V up to a maximum of 35V, with a maximum supply current of 6mA. Packaged in a TO-252-3 surface mount case, this device offers a PSRR of 75dB and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX78M05ABTFATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3.8% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.5kA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX78M05ABTFATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.