Infineon IFX80471SKV technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Max Frequency | 420kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2.3A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX80471SKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
