
The IFX80471SKV50 is a single-output DC/DC controller from Infineon, packaged in a halogen-free SOIC. It operates over a temperature range of -40°C to 125°C and features a maximum frequency of 420kHz. The device is RoHS compliant and suitable for use in applications where high efficiency and reliability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX80471SKV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Halogen Free | Halogen Free |
| Max Frequency | 420kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX80471SKV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
