The IFX8117MEV is a single output linear voltage regulator with a maximum output voltage of 13.8V and a minimum output voltage of 1.25V. It has a maximum output current of 1A and is packaged in a SOT-223 package. The device operates over a temperature range of 0°C to 125°C and is suitable for use in a variety of applications. The IFX8117MEV is a member of the Infineon family of power management ICs.
Infineon IFX8117MEV technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.8 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX8117MEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.