Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Checking distributor stock and pricing after the page loads.
Infineon IFX8117MEV33HTMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.55 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.