
Adjustable positive LDO regulator with 1A max output current and 1.25V minimum output voltage, adjustable up to 13.8V. Features a 1.2V dropout voltage and 1% accuracy. Operates from 0°C to 125°C with a 15V max input voltage. Packaged in a SOT-223-4, this RoHS compliant component offers a 75dB PSRR.
Checking distributor stock and pricing after the page loads.
Infineon IFX8117MEVHTMA1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 2 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
