
The IFX81481ELVXUMA1 is a single-phase DC/DC controller from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a positive output configuration with a maximum output current of 10A and a maximum operating supply voltage of 45V. It is available in a halogen-free and lead-free SSOP package, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon IFX81481ELVXUMA1 technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 44.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Tolerance | 2% |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.