Infineon IGB15N60TATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGB15N60TATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
