Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGB30N60H3ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGB30N60H3ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 187W |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGB30N60H3ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
