This device is a 100 V gallium nitride HEMT transistor from the CoolGaN G3 series. It is specified for 76 A continuous drain current and 11 nC typical gate charge. The part is supplied in a 6-pin surface-mount TSON package. It is identified as RoHS compliant including phthalates.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGC033S10S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Technology | GaN HEMT |
| Drain Source Voltage (Vds) | 100V |
| Continuous Drain Current (Id) | 76A |
| Typical Gate Charge (Qg) | 11nC |
| Mounting Type | Surface Mount |
| Number of Pins | 6 |
| Package Type | TSON-6 |
| Series | CoolGaN G3 Series |
| RoHS | Compliant including Phthalates |
Download the complete datasheet for Infineon IGC033S10S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IGC033S10S1
User guide for the EVAL_7126G_100V_GaNc board featuring 100V CoolGaN IGC033S10S1 transistors and 1EDN7126G EiceDRIVER gate drivers in a half-bridge configuration.