Insulated Gate Bipolar Transistor,
Checking distributor stock and pricing after the page loads.
Infineon IGC142T120T8RMX1SA2 technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |